845-038-540-402

Heilind Number:EDA845-038-540-402
Manufacturer:EDAC
Manufacturer Number:845-038-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-540-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 38 positions in a single row, allowing for efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With copper alloy contacts, it guarantees reliable conductivity. Its .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation makes it versatile for different applications, while its vibrant green color adds a touch of visual distinction. Upgrade your connectivity solutions with this essential component.