845-038-540-403

Heilind Number:EDA845-038-540-403
Manufacturer:EDAC
Manufacturer Number:845-038-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-540-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a sleek green design and a durable housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable and safe operation. Featuring 38 positions in a single row configuration, this connector offers seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise positioning on your circuit board. With a straight mount orientation, it's easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB assembly with this essential component for seamless and reliable performance.