845-038-540-404

Heilind Number:EDA845-038-540-404
Manufacturer:EDAC
Manufacturer Number:845-038-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-540-404

Detailed Description

Elevate your connection game with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 38 positions in a single row, guaranteeing optimal efficiency in your electronic setups. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures long-lasting reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precision is key in any assembly. The copper alloy contact material guarantees secure and stable connections, while the straight mount orientation simplifies installation. Operating flawlessly in a temperature range of -40 to 105°C, this connector is a versatile solution for all your connectivity needs. Upgrade your systems and experience seamless performance with this essential component.