845-038-540-408

Heilind Number:EDA845-038-540-408
Manufacturer:EDAC
Manufacturer Number:845-038-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-540-408

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 38 positions arranged in a single row with a .1-inch pitch and .2-inch row spacing for precise alignment. The housing, constructed from UL 94V-0 Diallyl Phthalate, ensures durability and safety in all operating conditions, from -40 to 105°C. Each contact is made of robust Copper Alloy, guaranteeing reliable signal transmission. With a straight mount orientation, installation is quick and straightforward. Perfect for a range of applications, this connector is a must-have for any PCB assembly project.