845-038-540-503

Heilind Number:EDA845-038-540-503
Manufacturer:EDAC
Manufacturer Number:845-038-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-540-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions with a dual-row configuration, ensuring optimal signal transfer. Crafted with precision, it boasts copper alloy contacts for reliable conductivity and a durable UL 94V-0 Diallyl Phthalate housing. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB assembly. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Elevate your electronic projects with this essential component, delivering both quality and functionality.