845-038-540-504

Heilind Number:EDA845-038-540-504
Manufacturer:EDAC
Manufacturer Number:845-038-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-540-504

Detailed Description

Enhance connectivity on your PCB with this 38-position, dual-row card edge connector. Designed for high-performance applications, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Upgrade your PCB design with this essential component.