845-038-540-507

Heilind Number:EDA845-038-540-507
Manufacturer:EDAC
Manufacturer Number:845-038-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-540-507

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers reliable power delivery with an amperage of 3 A. Crafted from durable UL 94V-0 Diallyl Phthalate, this connector ensures long-lasting performance even in demanding environments. With two rows and 38 positions, it provides ample space for seamless PCB connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it's easy to install on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your connectivity game with this essential component.