845-038-540-603

Heilind Number:EDA845-038-540-603
Manufacturer:EDAC
Manufacturer Number:845-038-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-540-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 38 positions in a single row, this connector offers seamless integration for your electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment and connection. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your electronic setups with this essential component for seamless data transmission.