845-038-540-608

Heilind Number:EDA845-038-540-608
Manufacturer:EDAC
Manufacturer Number:845-038-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-540-608

Detailed Description

Enhance your PCB connectivity with this 38-position straight-mount board-to-board connector, designed for seamless integration in electronic assemblies. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The compact design features a .1-inch pitch and .2-inch row spacing, making it ideal for space-constrained applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers both efficiency and durability. Elevate your connectivity solutions with this essential component, perfect for a wide range of electronic devices.