845-038-540-612

Heilind Number:EDA845-038-540-612
Manufacturer:EDAC
Manufacturer Number:845-038-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-540-612

Detailed Description

Enhance your PCB connection with this high-quality Board To Board PCB Connector. Featuring a sleek green design and crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety in every use. With a straight mount orientation and 38 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable performance, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for various applications. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your setup and experience efficient and secure connections every time.