845-038-540-802

Heilind Number:EDA845-038-540-802
Manufacturer:EDAC
Manufacturer Number:845-038-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-540-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, it ensures safety and reliability in any assembly. With two rows of copper alloy contacts and a pitch of .1 inch, it offers efficient power transfer with minimal signal loss. The 38 positions provide ample connectivity options, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB setups with this essential component for seamless data transmission and power delivery.