845-038-540-803

Heilind Number:EDA845-038-540-803
Manufacturer:EDAC
Manufacturer Number:845-038-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-540-803

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in diverse applications. The connector features two rows with a pitch of .1 inches and row spacing of .2 inches, accommodating 38 positions for efficient data transfer. Crafted with copper alloy contacts, it guarantees optimal conductivity while operating in a wide temperature range from -40 to 105°C. Its straight mount orientation offers easy installation, making it a must-have component for any electronics project. Trust in this connector for seamless and secure board-to-board connections.