845-038-540-804

Heilind Number:EDA845-038-540-804
Manufacturer:EDAC
Manufacturer Number:845-038-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-540-804

Detailed Description

Enhance your board-to-board connectivity with this high-performance connector, designed for seamless integration into your electronic systems. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. Featuring two rows of 38 contact positions, each crafted from robust copper alloy, this connector guarantees reliable and efficient data transmission. The precise .1-inch pitch and .2-inch row spacing accommodate tight PCB layouts with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in diverse environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your projects. Elevate your connectivity game with this essential component.