845-038-540-807

Heilind Number:EDA845-038-540-807
Manufacturer:EDAC
Manufacturer Number:845-038-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-540-807

Detailed Description

Enhance connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, its 2-row configuration and 38 positions ensure a secure and efficient link between circuit boards. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With a contact material of Copper Alloy, it offers superior conductivity for optimal signal transmission. Featuring a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment and space-saving installation. The straight mount orientation further simplifies assembly, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in various conditions. Ideal for a wide range of applications, this connector is a must-have component for any electronics project.