845-038-540-808

Heilind Number:EDA845-038-540-808
Manufacturer:EDAC
Manufacturer Number:845-038-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-540-808

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in a variety of applications. Featuring a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue, it ensures durability and reliability. With two rows of 38 positions each, this connector offers ample opportunity for secure connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for both indoor and outdoor use. The .1 inch pitch and .2 inch row spacing allow for easy installation on PCBs. Its straight mount orientation further facilitates assembly. Trust in this connector to deliver consistent performance, meeting all your connectivity needs with ease.