845-038-540-812

Heilind Number:EDA845-038-540-812
Manufacturer:EDAC
Manufacturer Number:845-038-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-540-812

Detailed Description

Enhance your PCB connections with our versatile Board to Board PCB Connector, engineered for seamless integration in electronic systems. With a 2-row design and 38 positions, it offers ample connectivity for your applications. The connector features durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, ensuring reliable performance in diverse environments. Its .1-inch pitch and .2-inch row spacing facilitate easy installation on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding industrial settings. Trust in this connector for efficient and secure data transmission in your electronic designs.