845-038-541-101

Heilind Number:EDA845-038-541-101
Manufacturer:EDAC
Manufacturer Number:845-038-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-541-101

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions in a single row, ensuring efficient data transfer. Crafted with durability in mind, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial environments. Upgrade your setup with this essential component for optimal performance and connectivity.