845-038-541-104

Heilind Number:EDA845-038-541-104
Manufacturer:EDAC
Manufacturer Number:845-038-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-541-104

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board PCB Connector. With 38 positions and a contact material of Copper Alloy, you can trust in reliable and efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in all operating conditions, from -40 to 105 °C. Designed for seamless integration, this connector features a straight mount orientation and a 1-row configuration with a .1-inch pitch and .2-inch row spacing. In a sleek green color, it not only performs impeccably but also adds a pop of style to your setup. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast. Upgrade today and experience seamless connectivity like never before.