845-038-541-107

Heilind Number:EDA845-038-541-107
Manufacturer:EDAC
Manufacturer Number:845-038-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-541-107

Detailed Description

Efficiently connect your circuit boards with our 38-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable housing made of UL 94V-0 Diallyl Phthalate. With copper alloy contacts, it ensures reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Upgrade your connectivity solutions with this high-quality component.