845-038-541-112

Heilind Number:EDA845-038-541-112
Manufacturer:EDAC
Manufacturer Number:845-038-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-541-112

Detailed Description

Elevate your PCB connection system with our high-performance Board To Board Card Edge Connector. Featuring 38 positions in a single row, this connector ensures seamless and reliable data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Crafted with copper alloy contacts, it provides excellent conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your electronics with this essential component for seamless and secure board-to-board connections.