845-038-541-201

Heilind Number:EDA845-038-541-201
Manufacturer:EDAC
Manufacturer Number:845-038-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-541-201

Detailed Description

Enhance your circuit board connections with this high-performance 38-position Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any application, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial environments. Its straight mount orientation and two-row configuration make it easy to install and use. Elevate your PCB connectivity with this essential component.