845-038-541-202

Heilind Number:EDA845-038-541-202
Manufacturer:EDAC
Manufacturer Number:845-038-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-541-202

Detailed Description

Enhance your PCB connectivity with this versatile green Board to Board Card Edge Connector. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable performance in a variety of applications. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your circuit board. With 38 positions and a straight mount orientation, it allows for efficient and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for both standard and demanding environments. Upgrade your setup with this essential component for seamless data transmission and power delivery.