845-038-541-203

Heilind Number:EDA845-038-541-203
Manufacturer:EDAC
Manufacturer Number:845-038-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-541-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed with precision and durability in mind, this connector features 38 positions across two rows, ensuring seamless data transfer. The housing, made from UL 94V-0 Diallyl Phthalate, guarantees both reliability and safety. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures functionality even in harsh environments. Upgrade your device's connectivity with this essential component.