845-038-541-204

Heilind Number:EDA845-038-541-204
Manufacturer:EDAC
Manufacturer Number:845-038-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-541-204

Detailed Description

Enhance your PCB connectivity with our 38-position Board To Board Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance even in harsh operating environments. The copper alloy contact material guarantees efficient power transmission, with an amperage of 3A. With a dual-row configuration, each contact point is precisely spaced at .1 inches, allowing for convenient and secure connections. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications in the electronics industry. Trust in its high-quality construction to deliver consistent performance, meeting the demands of your intricate PCB layouts with ease. Elevate your connectivity game with this essential component.