845-038-541-207

Heilind Number:EDA845-038-541-207
Manufacturer:EDAC
Manufacturer Number:845-038-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-541-207

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted Board To Board PCB Connector. Designed for optimal performance, this connector features two rows of 38 positions each, ensuring secure and efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Crafted from high-quality Copper Alloy, the contacts provide excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The straight mount orientation simplifies installation, making it a perfect choice for your connectivity needs. Elevate your electronic designs with this reliable and high-performance connector.