845-038-541-208

Heilind Number:EDA845-038-541-208
Manufacturer:EDAC
Manufacturer Number:845-038-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-541-208

Detailed Description

Enhance the connectivity of your electronic devices with our green Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 38 positions, allowing for efficient data transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in operation. With a low amperage of 3 A and copper alloy contact material, it offers reliable performance while maintaining signal integrity. The compact pitch of .1 inches and row spacing of .2 inches make it suitable for high-density PCB applications. Operating within a wide temperature range of -40 to 105 °C, it is ideal for various environments. Its straight mount orientation facilitates easy installation, while its sleek design adds to the aesthetics of your electronic setup. Upgrade your connectivity solutions with this premium Board To Board PCB Connector.