845-038-541-212

Heilind Number:EDA845-038-541-212
Manufacturer:EDAC
Manufacturer Number:845-038-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-541-212

Detailed Description

Enhance connectivity within your electronic devices with this double-row board-to-board PCB connector. Designed for seamless integration, it features 38 positions and a 0.1-inch pitch, facilitating efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in various environments. With copper alloy contacts and a 3A amperage rating, it guarantees secure and stable connections. Its straight mount orientation and 0.2-inch row spacing offer easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a valuable addition to your electronic component inventory. Trust in its quality and performance to streamline your connectivity needs.