845-038-541-402

Heilind Number:EDA845-038-541-402
Manufacturer:EDAC
Manufacturer Number:845-038-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-541-402

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 38 positions in a single row, with a .1-inch pitch and .2-inch row spacing. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability while maintaining safety standards. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Its straight mount orientation facilitates easy installation, making it a must-have component for your electronic projects.