845-038-541-403

Heilind Number:EDA845-038-541-403
Manufacturer:EDAC
Manufacturer Number:845-038-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-541-403

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Featuring a single row design with 38 positions, this connector ensures seamless data transfer. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Its straight mount orientation facilitates easy installation, making it a must-have component for your electronic projects. Elevate your connectivity solutions with this high-quality PCB connector.