845-038-541-407

Heilind Number:EDA845-038-541-407
Manufacturer:EDAC
Manufacturer Number:845-038-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-541-407

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for reliability, it boasts a housing material of UL 94V-0 Diallyl Phthalate, ensuring durability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, made of Copper Alloy, guarantees efficient conductivity. Featuring a single row with 38 positions, it provides ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your PCB setup with this essential connector for seamless and robust connectivity.