845-038-541-408

Heilind Number:EDA845-038-541-408
Manufacturer:EDAC
Manufacturer Number:845-038-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-541-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 38 positions, ensuring efficient signal transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers reliable protection. Crafted with precision, the contacts are composed of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector allows for precise alignment on the PCB. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Upgrade your device's connectivity with this essential component.