845-038-541-412

Heilind Number:EDA845-038-541-412
Manufacturer:EDAC
Manufacturer Number:845-038-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-541-412

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring 38 positions in a single row, it allows for seamless data transmission and power supply between PCBs. The connector is meticulously engineered with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring longevity and stable performance. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal routing while maintaining a sleek design. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various industrial environments. Whether you're assembling circuit boards or upgrading electronic systems, this connector guarantees precision and efficiency every time. Elevate your connectivity standards with this essential component.