845-038-541-502

Heilind Number:EDA845-038-541-502
Manufacturer:EDAC
Manufacturer Number:845-038-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-541-502

Detailed Description

Enhance device connectivity with this high-performance Board To Board PCB Connector. Featuring a dual-row design with 38 positions, it ensures seamless data transfer. The contact material, crafted from durable Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue, offers both strength and visual appeal. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this connector is a dependable choice for seamless board-to-board connections.