845-038-541-503

Heilind Number:EDA845-038-541-503
Manufacturer:EDAC
Manufacturer Number:845-038-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-541-503

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 38 positions each, it offers ample room for secure and efficient connections. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this versatile and dependable component.