845-038-541-507

Heilind Number:EDA845-038-541-507
Manufacturer:EDAC
Manufacturer Number:845-038-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-541-507

Detailed Description

Enhance your electronic connections with this high-quality 38-position board-to-board PCB connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a compact pitch of .1 inches and a straight mount orientation, it offers seamless integration onto your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your connectivity solutions with this essential component.