845-038-541-508

Heilind Number:EDA845-038-541-508
Manufacturer:EDAC
Manufacturer Number:845-038-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-541-508

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Featuring two rows with 38 positions, this connector ensures seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and snug connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. Suitable for a wide range of applications, this connector is designed for straight mounting orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your circuit board assembly with this essential component for enhanced performance and efficiency.