845-038-541-512

Heilind Number:EDA845-038-541-512
Manufacturer:EDAC
Manufacturer Number:845-038-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-541-512

Detailed Description

Enhance connectivity in your electronic projects with our cutting-edge Board To Board PCB Connector. Featuring a sleek Green design, this connector guarantees seamless power transfer with an amperage of 3A. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety in all operations. With two rows and a total of 38 positions, it offers ample space for your PCB connections. The Copper Alloy contact material and .1-inch pitch provide reliable and efficient transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging environments. Upgrade your connectivity game with this essential component.