845-038-541-602

Heilind Number:EDA845-038-541-602
Manufacturer:EDAC
Manufacturer Number:845-038-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-541-602

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a reliable contact material of Copper Alloy, it ensures optimal signal transmission. The 38 positions and single row layout offer versatility in circuit design, while the .1 inch pitch and .2 inch row spacing enable precise connections. Crafted with UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety in operation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for professional or DIY projects, this connector is a must-have for any electronic enthusiast.