845-038-541-603

Heilind Number:EDA845-038-541-603
Manufacturer:EDAC
Manufacturer Number:845-038-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-541-603

Detailed Description

Enhance your electronic connections with this state-of-the-art green board-to-board PCB connector. Engineered for optimal performance, its durable housing is made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. Boasting a single row design with 38 copper alloy positions, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for professionals and DIY enthusiasts alike, it guarantees precision and efficiency in every connection. Upgrade your setup with this essential component and experience seamless operation like never before.