845-038-541-604

Heilind Number:EDA845-038-541-604
Manufacturer:EDAC
Manufacturer Number:845-038-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-541-604

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 38 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers robust protection and peace of mind. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. The copper alloy contacts provide reliable conductivity, even in demanding environments. Operating flawlessly between -40 and 105°C, this connector is ideal for a wide range of applications. Upgrade your setup today with this essential component.