845-038-541-607

Heilind Number:EDA845-038-541-607
Manufacturer:EDAC
Manufacturer Number:845-038-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-541-607

Detailed Description

Enhance connectivity with this high-quality Board to Board PCB Connector, a vital component for seamless electronic integration. Designed for efficiency and durability, it features 38 positions with a single row configuration, ensuring optimal performance in circuitry setups. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in operation. Crafted with precision, the contact material is Copper Alloy, facilitating smooth and secure connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless alignment and easy installation. Its straight mount orientation further simplifies the assembly process, making it suitable for various electronic applications. Operating within a wide temperature range of -40 to 105°C, it ensures consistent functionality even in challenging environments. Elevate your connectivity solutions with this indispensable component.