845-038-541-608

Heilind Number:EDA845-038-541-608
Manufacturer:EDAC
Manufacturer Number:845-038-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-541-608

Detailed Description

Enhance your PCB assembly with this high-performance Board To Board PCB Connector, featuring 38 positions for seamless interconnection. Crafted with precision using UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. With a compact pitch of .1 inches and a row spacing of .2 inches, it guarantees a secure fit for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for diverse industrial applications. Trust in its straight mount orientation to streamline your assembly process, making it an essential component in your toolkit for efficient and effective PCB connectivity.