845-038-541-804

Heilind Number:EDA845-038-541-804
Manufacturer:EDAC
Manufacturer Number:845-038-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-541-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector boasts a dual-row design with a spacing of .2 inches, allowing for seamless integration on your board. With 38 positions and a pitch of .1 inches, it offers ample connectivity options for your devices. Crafted with copper alloy contacts, it ensures reliable and efficient data transfer. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in extreme conditions. Upgrade your PCB setup with this essential connector for seamless and reliable connectivity.