845-038-541-808

Heilind Number:EDA845-038-541-808
Manufacturer:EDAC
Manufacturer Number:845-038-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-541-808

Detailed Description

Enhance your electronic connections with this versatile green Board To Board PCB Connector. Featuring a double-row design with 38 positions, it offers efficient signal transfer for your circuitry. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. With a pitch of .1 inch and row spacing of .2 inch, precise assembly is guaranteed. Constructed with copper alloy contacts, it provides reliable conductivity. Suitable for a wide range of applications, this connector is ideal for card edge connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is a dependable solution for your PCB connectivity needs.