845-038-541-812

Heilind Number:EDA845-038-541-812
Manufacturer:EDAC
Manufacturer Number:845-038-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-541-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 38 positions, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, with an impressive temperature range of -40 to 105 °C. Crafted with copper alloy contacts, this connector offers optimal conductivity, while its .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Ideal for professional and DIY electronics projects, this straight-mount connector in a vibrant green color is a must-have for any tech enthusiast. Upgrade your connectivity game with this essential component.