845-038-542-101

Heilind Number:EDA845-038-542-101
Manufacturer:EDAC
Manufacturer Number:845-038-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-542-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, meticulously designed for seamless integration. Featuring 38 positions in a single row configuration, it offers reliable connectivity for your PCB setups. The housing material, UL 94V-0 Diallyl Phthalate, ensures superior durability and safety. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment and secure mounting. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your electronics assembly with this essential component.