845-038-542-103

Heilind Number:EDA845-038-542-103
Manufacturer:EDAC
Manufacturer Number:845-038-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-542-103

Detailed Description

Enhance your PCB connectivity with our green Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and high-performance copper alloy contacts. With a single row configuration, it offers 38 positions for optimal signal transmission. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your board. Engineered for reliability, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential connector, a must-have in any electronics toolkit.