845-038-542-107

Heilind Number:EDA845-038-542-107
Manufacturer:EDAC
Manufacturer Number:845-038-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-542-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. With 38 positions and a single-row layout, it offers efficient signal transmission for your devices. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with copper alloy contacts and a pitch of .1 inch, it guarantees reliable conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and compact design make it ideal for space-constrained applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your PCB connections with this reliable and versatile connector.