845-038-542-108

Heilind Number:EDA845-038-542-108
Manufacturer:EDAC
Manufacturer Number:845-038-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-542-108

Detailed Description

Enhance your PCB connectivity with our high-quality 38-position board-to-board connector. Designed for seamless integration, this straight-mount connector features durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, ensuring optimal performance in any application. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission while accommodating tight spacing requirements. Operating flawlessly in temperature extremes from -40 to 105 °C, it's ideal for use in a wide range of environments. Upgrade your connectivity solutions with this essential component, perfect for electronics enthusiasts and professionals alike. Elevate your projects with superior quality and performance.