845-038-542-201

Heilind Number:EDA845-038-542-201
Manufacturer:EDAC
Manufacturer Number:845-038-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-542-201

Detailed Description

Enhance your PCB connection with this high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions with a pitch of .1 inches, ensuring reliable data transmission. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee long-lasting performance in a wide operating temperature range from -40 to 105°C. With a compact two-row design and straight mount orientation, it offers efficient space utilization on your board. Upgrade your electronic assembly with this essential component for optimal connectivity.